Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126DP,125

DigiKey Part Number
1727-5990-2-ND - Tape & Reel (TR)
1727-5990-1-ND - Cut Tape (CT)
1727-5990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126DP,125
Description
IC BUFF 1.65V 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21900€2.19
25€0.19560€4.89
100€0.16880€16.88
250€0.15604€39.01
500€0.14838€74.19
1 000€0.14206€142.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.13426€402.78
6 000€0.13045€782.70
9 000€0.12854€1,156.86
15 000€0.12642€1,896.30
21 000€0.12518€2,628.78
30 000€0.12399€3,719.70
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905