Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G08GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G08GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GN,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 0.95V ~ 3.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G08GF,115 | Nexperia USA Inc. | 9 142 | 1727-4566-1-ND | €0.40000 | Parametric Equivalent |
| 74LVC2G08GS,115 | Nexperia USA Inc. | 5 013 | 1727-7465-1-ND | €0.20000 | Parametric Equivalent |
| 74LVC2G08GT,115 | Nexperia USA Inc. | 5 933 | 1727-7011-1-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.17664 | €883.20 |
| 10 000 | €0.17243 | €1,724.30 |
| 15 000 | €0.17032 | €2,554.80 |
| 25 000 | €0.16798 | €4,199.50 |
| 35 000 | €0.16661 | €5,831.35 |
| 50 000 | €0.16529 | €8,264.50 |
| Unit Price without VAT: | €0.17664 |
|---|---|
| Unit Price with VAT: | €0.22168 |




