
74LVC1G332GW,125 | |
|---|---|
DigiKey Part Number | 1727-6979-2-ND - Tape & Reel (TR) 1727-6979-1-ND - Cut Tape (CT) 1727-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GW,125 |
Description | IC GATE OR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G332GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08960 | €2.24 |
| 100 | €0.07600 | €7.60 |
| 250 | €0.06960 | €17.40 |
| 500 | €0.06572 | €32.86 |
| 1 000 | €0.06254 | €62.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05861 | €175.83 |
| 6 000 | €0.05669 | €340.14 |
| 9 000 | €0.05572 | €501.48 |
| 15 000 | €0.05466 | €819.90 |
| 21 000 | €0.05403 | €1,134.63 |
| 30 000 | €0.05343 | €1,602.90 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |











