
74LV164D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV164D,118TR-ND - Tape & Reel (TR) 1727-74LV164D,118CT-ND - Cut Tape (CT) 1727-74LV164D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV164D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22600 | €2.26 |
| 50 | €0.18480 | €9.24 |
| 100 | €0.17210 | €17.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13701 | €342.52 |
| 5 000 | €0.13278 | €663.90 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

