Similar

74AUP1G386GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G386GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G386GM,132 |
Description | IC GATE XOR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G386DRYR | Texas Instruments | 29 074 | 296-30126-1-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15423 | €771.15 |
| 10 000 | €0.15045 | €1,504.50 |
| 15 000 | €0.14857 | €2,228.55 |
| 25 000 | €0.14647 | €3,661.75 |
| 35 000 | €0.14525 | €5,083.75 |
| 50 000 | €0.14407 | €7,203.50 |
| Unit Price without VAT: | €0.15423 |
|---|---|
| Unit Price with VAT: | €0.19356 |


