
74HCT10PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT10PW,118TR-ND - Tape & Reel (TR) 1727-74HCT10PW,118CT-ND - Cut Tape (CT) 1727-74HCT10PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT10PW,118 |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.23740 | €11.87 |
| 100 | €0.22170 | €22.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17810 | €445.25 |
| 5 000 | €0.17286 | €864.30 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

