74HC4514PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 320
Unit Price: €0.74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 184
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.49267
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4514PW,112

DigiKey Part Number
74HC4514PW,112-ND
Manufacturer
Manufacturer Product Number
74HC4514PW,112
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC154PW,118Nexperia USA Inc.7 3201727-5944-1-ND€0.74000Parametric Equivalent
74HC4514PW,118Nexperia USA Inc.4 1841727-6608-1-ND€0.86000Parametric Equivalent
74HC4514PW-Q100JNexperia USA Inc.01727-74HC4514PW-Q100JTR-ND€0.49267Parametric Equivalent
Obsolete
Marketplace Stock: 2 637 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 637In Stock
Ships from Rochester Electronics, LLC