Direct



74HC1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G66GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 80OHM 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 80Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G66GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04433 | €132.99 |
| 6 000 | €0.04280 | €256.80 |
| 9 000 | €0.04204 | €378.36 |
| 15 000 | €0.04119 | €617.85 |
| 21 000 | €0.04069 | €854.49 |
| 30 000 | €0.04022 | €1,206.60 |
| 75 000 | €0.03919 | €2,939.25 |
| 150 000 | €0.03857 | €5,785.50 |
| Unit Price without VAT: | €0.04433 |
|---|---|
| Unit Price with VAT: | €0.05563 |


