Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC175PW,112 | |
|---|---|
DigiKey Part Number | 74HC175PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC175PW,112 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 89 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC175PW,118 | Nexperia USA Inc. | 119 | 1727-8391-1-ND | €0.44000 | Parametric Equivalent |
| 74HC175PW-Q100J | Nexperia USA Inc. | 2 416 | 1727-74HC175PW-Q100JCT-ND | €0.51000 | Parametric Equivalent |
| MC74HC175ADTR2G | onsemi | 4 240 | 488-MC74HC175ADTR2GCT-ND | €0.38000 | Similar |
| MM74HC175MTCX | onsemi | 2 107 | MM74HC175MTCXCT-ND | €0.44000 | Similar |
| NLV74HC175ADTR2G | onsemi | 2 006 | 488-NLV74HC175ADTR2GCT-ND | €0.77000 | Similar |







