
74HC2GU04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2GU04GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2GU04GV-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSOP |
Voltage - Supply 2V ~ 6V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12649 | €379.47 |
| 6 000 | €0.12286 | €737.16 |
| 9 000 | €0.12104 | €1,089.36 |
| 15 000 | €0.11902 | €1,785.30 |
| 21 000 | €0.11784 | €2,474.64 |
| 30 000 | €0.11671 | €3,501.30 |
| Unit Price without VAT: | €0.12649 |
|---|---|
| Unit Price with VAT: | €0.15874 |

