74AUP1G07GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 000
Unit Price: €0.20000
Datasheet

Similar


Texas Instruments
In Stock: 5 085
Unit Price: €0.37000
Datasheet

Similar


Texas Instruments
In Stock: 20 166
Unit Price: €0.31000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07GM,115

DigiKey Part Number
1727-6808-2-ND - Tape & Reel (TR)
1727-6808-1-ND - Cut Tape (CT)
1727-6808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07GM,115
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G07FZ4-7Diodes Incorporated5 00031-74AUP1G07FZ4-7CT-ND€0.20000Direct
SN74AUP1G07DRYRTexas Instruments5 085296-27340-1-ND€0.37000Similar
SN74LVC1G07DRYRTexas Instruments20 166296-21544-1-ND€0.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.11000€1.10
25€0.09640€2.41
100€0.08230€8.23
250€0.07544€18.86
500€0.07130€35.65
1 000€0.06789€67.89
2 500€0.06528€163.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06213€310.65
10 000€0.06035€603.50
15 000€0.05945€891.75
25 000€0.05846€1,461.50
35 000€0.05788€2,025.80
50 000€0.05733€2,866.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080