
74ALVT162827DGG:11 | |
---|---|
DigiKey Part Number | 1727-74ALVT162827DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVT162827DGG:11CT-ND - Cut Tape (CT) 1727-74ALVT162827DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT162827DGG:11 |
Description | IC BUFF NON-INVERT 3V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.39000 | €7.39 |
10 | €5.69100 | €56.91 |
50 | €5.01100 | €250.55 |
100 | €4.80050 | €480.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €4.24348 | €8,486.96 |
Unit Price without VAT: | €7.39000 |
---|---|
Unit Price with VAT: | €9.27445 |