
74AHCT86PW,118 | |
|---|---|
DigiKey Part Number | 1727-6555-2-ND - Tape & Reel (TR) 1727-6555-1-ND - Cut Tape (CT) 1727-6555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT86PW,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT86ADTR2G | onsemi | 2 557 | MC74VHCT86ADTR2GOSCT-ND | €0.29000 | Similar |
| SN74AHCT86PW | Rochester Electronics, LLC | 19 844 | 2156-SN74AHCT86PW-ND | €0.75640 | Similar |
| SN74AHCT86PWR | Texas Instruments | 38 328 | 296-4778-1-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.13680 | €3.42 |
| 100 | €0.11730 | €11.73 |
| 250 | €0.10796 | €26.99 |
| 500 | €0.10236 | €51.18 |
| 1 000 | €0.09774 | €97.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.09286 | €232.15 |
| 5 000 | €0.08992 | €449.60 |
| 7 500 | €0.08845 | €663.38 |
| 12 500 | €0.08682 | €1,085.25 |
| 17 500 | €0.08586 | €1,502.55 |
| 25 000 | €0.08494 | €2,123.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |






