
74AHCT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-4003-2-ND - Tape & Reel (TR) 1727-4003-1-ND - Cut Tape (CT) 1727-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245PW,118 |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.16680 | €4.17 |
| 100 | €0.14350 | €14.35 |
| 250 | €0.13252 | €33.13 |
| 500 | €0.12582 | €62.91 |
| 1 000 | €0.12033 | €120.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.11452 | €286.30 |
| 5 000 | €0.11103 | €555.15 |
| 7 500 | €0.10928 | €819.60 |
| 12 500 | €0.10734 | €1,341.75 |
| 17 500 | €0.10620 | €1,858.50 |
| 25 000 | €0.10511 | €2,627.75 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |


