
74AHC157D,118 | |
---|---|
DigiKey Part Number | 1727-6517-2-ND - Tape & Reel (TR) 1727-6517-1-ND - Cut Tape (CT) 1727-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC157D,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.24400 | €2.44 |
50 | €0.19960 | €9.98 |
100 | €0.18610 | €18.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.13135 | €328.38 |
5 000 | €0.12727 | €636.35 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |