74ABT244D,602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 242
Unit Price: €0.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 535
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 15 821
Unit Price: €0.78000
Datasheet

Similar


Texas Instruments
In Stock: 34 286
Unit Price: €0.90000
Datasheet

Similar


Texas Instruments
In Stock: 4 923
Unit Price: €1.00000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244D,602

DigiKey Part Number
1727-2768-ND
Manufacturer
Manufacturer Product Number
74ABT244D,602
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT244D,623Nexperia USA Inc.2421727-3084-1-ND€0.58000Similar
SN74ABT2244ADWRochester Electronics, LLC4 5352156-SN74ABT2244ADW-ND€0.92000Similar
SN74ABT2244ADWRTexas Instruments15 821296-SN74ABT2244ADWRCT-ND€0.78000Similar
SN74ABT244ADWRTexas Instruments34 286296-1038-1-ND€0.90000Similar
SN74ACT244DWRTexas Instruments4 923296-1070-1-ND€1.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types