2PC4081Q,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 24 631
Unit Price: €0.25000
Datasheet

Direct


Rohm Semiconductor
In Stock: 5 860
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 031
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 781
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 8 100
Unit Price: €0.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 585
Unit Price: €0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 760
Unit Price: €0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 334
Unit Price: €0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 920
Unit Price: €0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 980
Unit Price: €0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 960
Unit Price: €0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.03258
Datasheet

Similar


onsemi
In Stock: 4 127
Unit Price: €0.22000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PC4081Q,135

DigiKey Part Number
1727-2PC4081Q,135TR-ND - Tape & Reel (TR)
1727-2PC4081Q,135CT-ND - Cut Tape (CT)
1727-2PC4081Q,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PC4081Q,135
Description
TRANS NPN 50V 0.15A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4081T106QRohm Semiconductor24 6312SC4081T106QCT-ND€0.25000Direct
2SC4081T106SRohm Semiconductor5 8602SC4081T106SCT-ND€0.18000Direct
2DC4617Q-7-FDiodes Incorporated1 0312DC4617Q-FDICT-ND€0.18000Similar
2DC4617R-7Diodes Incorporated02DC4617RDICT-ND€0.25000Similar
2DC4617R-7-FDiodes Incorporated3 7812DC4617R-FDICT-ND€0.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02520€252.00
20 000€0.02273€454.60
30 000€0.02146€643.80
50 000€0.02005€1,002.50
70 000€0.01921€1,344.70
100 000€0.01913€1,913.00
Manufacturers Standard Package
Unit Price without VAT:€0.02520
Unit Price with VAT:€0.03163