1PS79SB70,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.27000
Datasheet

Similar


onsemi
In Stock: 18 890
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 17 835
Unit Price: €0.19000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 788
Unit Price: €0.17000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB70,315

DigiKey Part Number
1727-1PS79SB70,315TR-ND - Tape & Reel (TR)
1727-1PS79SB70,315CT-ND - Cut Tape (CT)
1727-1PS79SB70,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB70,315
Description
DIODE SCHOTTKY 70V 70MA SOD523
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB70,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16500€1.65
50€0.11760€5.88
100€0.10230€10.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€0.04724€377.92
16 000€0.04279€684.64
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885