
| XC7WH126DC,125 | |
|---|---|
| DigiKey Part Number | 2156-XC7WH126DC,125-ND | 
| Manufacturer | |
| Manufacturer Product Number | XC7WH126DC,125 | 
| Description | IC BUFF NON-INVERT 5.5V 8-VSSOP | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 370 | €0.69441 | €256.93 | 
| Unit Price without VAT: | €0.69441 | 
|---|---|
| Unit Price with VAT: | €0.87148 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland