
JD-0410EU-2 | |
|---|---|
DigiKey Part Number | JD-0410EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JD-0410EU-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 108 Key Keyboard and Mouse (Wireless) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 108 | |
Interface | USB (Wireless) | |
Features | - | |
Color | Black | |
Size / Dimension | 18.110" L x 6.496" W x 0.591" H (460.00mm x 165.00mm x 15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €77.44500 | €464.67 |
| Unit Price without VAT: | €77.44500 |
|---|---|
| Unit Price with VAT: | €97.19348 |

