NX5032GC-12MHZ-STD-CSK-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 20 338
Unit Price: €0.69000
Datasheet
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5032GC-12MHZ-STD-CSK-6

DigiKey Part Number
644-1193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5032GC-12MHZ-STD-CSK-6
Description
CRYSTAL 12.0000MHZ 8PF SMD
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes