Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STDCRG1-10M | |
|---|---|
DigiKey Part Number | 644-STDCRG1-10MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDCRG1-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCRG2-10M | NDK (NIHON DEMPA KOGYO CO., LTD) | 2 400 | 644-STDCRG2-10MCT-ND | €0.45000 | Parametric Equivalent |
| ABM8N-10.0000MHZ-8-D2Y-T3 | Abracon LLC | 0 | 535-ABM8N-10.0000MHZ-8-D2Y-T3TR-ND | €0.30588 | Parametric Equivalent |
| CX3225GB10000D0HEQCC | KYOCERA AVX | 1 310 | 478-CX3225GB10000D0HEQCCCT-ND | €0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28747 | €862.41 |
| Unit Price without VAT: | €0.28747 |
|---|---|
| Unit Price with VAT: | €0.36077 |




