
END4263D-32M | |
---|---|
DigiKey Part Number | 644-END4263D-32MTR-ND - Tape & Reel (TR) 644-END4263D-32MCT-ND - Cut Tape (CT) 644-END4263D-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | END4263D-32M |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.65V ~ 3.65V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.65V ~ 3.65V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.59000 | €1.59 |
10 | €1.38200 | €13.82 |
25 | €1.30680 | €32.67 |
50 | €1.25280 | €62.64 |
100 | €1.20090 | €120.09 |
250 | €1.13568 | €283.92 |
500 | €1.08876 | €544.38 |
1 000 | €1.04995 | €1,049.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.97633 | €2,928.99 |
6 000 | €0.93609 | €5,616.54 |
9 000 | €0.91334 | €8,220.06 |
Unit Price without VAT: | €1.59000 |
---|---|
Unit Price with VAT: | €1.99545 |