Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z-2.5/LFT1

DigiKey Part Number
2156-LM385Z-2.5/LFT1-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM385Z-2.5/LFT1
Description
LM385-2.5-N MICROPOWER VOLTAGE R
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
628€0.41309€259.42
Unit Price without VAT:€0.41309
Unit Price with VAT:€0.51843