LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-µSMD (2.1x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2794TLX

DigiKey Part Number
2156-LM2794TLX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2794TLX
Description
IC LED DRV RGLTR PWM 20MA 14USMD
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-µSMD (2.1x2.4)
Datasheet
 Datasheet
EDA/CAD Models
LM2794TLX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3.8V
Current - Output / Channel
20mA
Frequency
515kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFBGA
Supplier Device Package
14-µSMD (2.1x2.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
442€0.58520€258.66
Unit Price without VAT:€0.58520
Unit Price with VAT:€0.73443