MYC-YT113S3-4E128D-110-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYC-YT113S3-4E128D-110-I

DigiKey Part Number
3309-MYC-YT113S3-4E128D-110-I-ND
Manufacturer
Manufacturer Product Number
MYC-YT113S3-4E128D-110-I
Description
MYC-YT113X CPU Module
Customer Reference
Detailed Description
Single Board Computer 1.2GHz Core RAM ARM® Cortex®-A7, Dual-Core
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7, Dual-Core
Speed
1.2GHz
Size / Dimension
1.540" x 1.460" (39.00mm x 37.00mm)
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.44000€15.44
Unit Price without VAT:€15.44000
Unit Price with VAT:€19.37720