


MYC-LT536ME-16E2D-160-I | |
---|---|
DigiKey Part Number | 3309-MYC-LT536ME-16E2D-160-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LT536ME-16E2D-160-I |
Description | SOM Allwinner T536 |
Customer Reference | |
Detailed Description | MYC-LT536 Embedded Module ARM® Cortex®-A55 1.6GHz 2GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55 | |
Co-Processor | - | |
Speed | 1.6GHz | |
Flash Size | 16GB | |
RAM Size | 2GB | |
Connector Type | 381 Pin | |
Size / Dimension | 1.770" L x 1.690" W (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €41.17000 | €41.17 |
Unit Price without VAT: | €41.17000 |
---|---|
Unit Price with VAT: | €51.66835 |