FE-PX3MM-MF-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-PX3MM-MF-03
FE-PX3MM-MF-03

FE-PX3MM-MF-03

DigiKey Part Number
5600-FE-PX3MM-MF-03-ND
Manufacturer
Manufacturer Product Number
FE-PX3MM-MF-03
Description
3ft 3.5 TRS M/F Ext CBL
Customer Reference
Detailed Description
Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.