


FE-ADT-175 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-175-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-175 |
Description | VGA UP-Angle Adapter M/F |
Customer Reference | |
Detailed Description | Adapter Connector To Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | Free Hanging (In-Line) |