New at DigiKey
BE-180219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-180219

DigiKey Part Number
5600-BE-180219-ND
Manufacturer
Manufacturer Product Number
BE-180219
Description
50ft Serial RS232 DB9/DB9 M/F
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 50.00' (15.24m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins (9)
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
50.00' (15.24m)
Shielding
Shielded
Usage
RS-232 Connection Cable
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.