

83161072 | |
---|---|
DigiKey Part Number | 2160-83161072-ND |
Manufacturer | |
Manufacturer Product Number | 83161072 |
Description | CORRUGT COND EW-PA M32/P29 1=25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.094" (27.80mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.094" (27.80mm) | |
Diameter - Outside | 1.362" (34.60mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €226.77000 | €226.77 |
2 | €208.56500 | €417.13 |
3 | €198.60333 | €595.81 |
5 | €186.72800 | €933.64 |
7 | €179.29571 | €1,255.07 |
10 | €176.92100 | €1,769.21 |
Unit Price without VAT: | €226.77000 |
---|---|
Unit Price with VAT: | €284.59635 |