


86361014 | |
|---|---|
DigiKey Part Number | 2160-86361014-ND |
Manufacturer | |
Manufacturer Product Number | 86361014 |
Description | WIRE MARKR SLIP-ON 15MMX49MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.59" W x 1.93" L (15.0mm x 49.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.59" W x 1.93" L (15.0mm x 49.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |

