


83691450 | |
|---|---|
DigiKey Part Number | 2160-83691450-ND |
Manufacturer | |
Manufacturer Product Number | 83691450 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 4.110" (104.39mm) | |
Width | 1.300" (33.02mm) | |
Height | 3.540" (89.92mm) | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.30000 | €43.30 |
| Unit Price without VAT: | €43.30000 |
|---|---|
| Unit Price with VAT: | €54.34150 |

