

83101054 | |
---|---|
DigiKey Part Number | 2160-83101054-ND |
Manufacturer | |
Manufacturer Product Number | 83101054 |
Description | CORR CONDUIT EW M16/P11 P 1=50M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.472" (12.00mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €93.28000 | €93.28 |
2 | €85.79000 | €171.58 |
3 | €81.69000 | €245.07 |
5 | €76.80400 | €384.02 |
7 | €73.74714 | €516.23 |
10 | €70.64000 | €706.40 |
25 | €66.68200 | €1,667.05 |
Unit Price without VAT: | €93.28000 |
---|---|
Unit Price with VAT: | €117.06640 |