
7700-08611-0000000 | |
|---|---|
DigiKey Part Number | 5088-7700-08611-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-08611-0000000 |
Description | M8 MALE 0 FIELD-WIREABLE SCREW T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Screw | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation N (Normal) | Backshell Material, Plating Brass, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.23000 | €37.23 |
| 10 | €31.50700 | €315.07 |
| 25 | €29.49040 | €737.26 |
| 50 | €28.05340 | €1,402.67 |
| 100 | €26.68800 | €2,668.80 |
| 250 | €24.98736 | €6,246.84 |
| Unit Price without VAT: | €37.23000 |
|---|---|
| Unit Price with VAT: | €46.72365 |

