
7000-88621-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-88621-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88621-0000000 |
Description | T-COUPLER M8 MALE / 2X M8 FEMALE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 3/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Plastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 60VDC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.55000 | €25.55 |
| 10 | €21.48100 | €214.81 |
| 25 | €20.05800 | €501.45 |
| 50 | €19.04860 | €952.43 |
| 100 | €18.09270 | €1,809.27 |
| 250 | €16.90624 | €4,226.56 |
| 500 | €16.06318 | €8,031.59 |
| Unit Price without VAT: | €25.55000 |
|---|---|
| Unit Price with VAT: | €32.06525 |


