
UQQ-12/8-Q12NB-C | |
|---|---|
DigiKey Part Number | UQQ-12/8-Q12NB-C-ND |
Manufacturer | |
Manufacturer Product Number | UQQ-12/8-Q12NB-C |
Description | DC DC CONVERTER 12V 96W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UQQ-12/8-Q12NB-C Models |
Category | Power (Watts) 96 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8A | Base Product Number |

