ULS-5/20-D48NM-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1 044
Unit Price: €42.00000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULS-5/20-D48NM-C

DigiKey Part Number
811-2790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULS-5/20-D48NM-C
Description
DC DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/16 Brick
Size / Dimension
1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable