
OKL-T/6-W5N-C | |
|---|---|
DigiKey Part Number | 811-2213-2-ND - Tape & Reel (TR) 811-2213-1-ND - Cut Tape (CT) 811-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/6-W5N-C |
Description | DC DC CONVERTER 0.6-3.3V 20W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/6-W5N-C Models |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-BLGA Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 5 | €5.10200 | €25.51 |
| 10 | €5.02000 | €50.20 |
| 25 | €4.91200 | €122.80 |
| 50 | €4.83240 | €241.62 |
| 100 | €4.75390 | €475.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €4.75528 | €1,902.11 |
| 800 | €4.67778 | €3,742.22 |
| 1 200 | €4.63295 | €5,559.54 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.63895 |

