
NDY0512C | |
|---|---|
DigiKey Part Number | 811-1401-5-ND |
Manufacturer | |
Manufacturer Product Number | NDY0512C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDY0512C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 5 | €12.30400 | €61.52 |
| 15 | €11.98867 | €179.83 |
| 30 | €11.79433 | €353.83 |
| 60 | €11.60267 | €696.16 |
| 105 | €11.44990 | €1,202.24 |
| 255 | €11.21176 | €2,859.00 |
| 510 | €11.02884 | €5,624.71 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €16.02635 |

