
AD8627AKSZ-REEL | |
|---|---|
DigiKey Part Number | AD8627AKSZ-REELTR-ND - Tape & Reel (TR) AD8627AKSZ-REELCT-ND - Cut Tape (CT) AD8627AKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8627AKSZ-REEL |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8627AKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 10 | €3.72600 | €37.26 |
| 25 | €3.23000 | €80.75 |
| 100 | €2.66840 | €266.84 |
| 250 | €2.39264 | €598.16 |
| 500 | €2.22300 | €1,111.50 |
| 1 000 | €2.21956 | €2,219.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €2.21956 | €22,195.60 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €7.07820 |



