MEV1S0509DC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 38
Unit Price: €5.81000
Datasheet
MEV1S0509DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEV1S0509DC

DigiKey Part Number
811-2204-5-ND
Manufacturer
Manufacturer Product Number
MEV1S0509DC
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEV1S0509DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.