
DBQ0135V2P2C | |
|---|---|
DigiKey Part Number | DBQ0135V2P2C-ND |
Manufacturer | |
Manufacturer Product Number | DBQ0135V2P2C |
Description | DC DC CONVERTER 12V 420W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 35A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DBQ0135V2P2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 420 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module (15 Leads), 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |

