
83232C | |
---|---|
DigiKey Part Number | 811-2602-2-ND - Tape & Reel (TR) 811-2602-1-ND - Cut Tape (CT) 811-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 83232C |
Description | FIXED IND 2.3UH 1.4A 86 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Unshielded Toroidal Inductor 1.4 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83232C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 2.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.50000 | €1.50 |
10 | €1.23700 | €12.37 |
100 | €1.01680 | €101.68 |
1 000 | €0.91870 | €918.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | €0.78264 | €1,721.81 |
4 400 | €0.75058 | €3,302.55 |
Unit Price without VAT: | €1.50000 |
---|---|
Unit Price with VAT: | €1.88250 |