
82222C | |
|---|---|
DigiKey Part Number | 811-2469-2-ND - Tape & Reel (TR) 811-2469-1-ND - Cut Tape (CT) 811-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82222C |
Description | FIXED IND 2.2UH 1.1A 104MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 1.1 A 104mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82222C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | 18 @ 1MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38200 | €3.82 |
| 100 | €0.31430 | €31.43 |
| 1 000 | €0.25846 | €258.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.23915 | €597.88 |
| 5 000 | €0.22552 | €1,127.60 |
| 7 500 | €0.21793 | €1,634.48 |
| 12 500 | €0.20873 | €2,609.12 |
| 17 500 | €0.20361 | €3,563.18 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

