
78613/1JC | |
|---|---|
DigiKey Part Number | 811-3724-ND |
Manufacturer | |
Manufacturer Product Number | 78613/1JC |
Description | PULSE XFMR 1CT:1 2MH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2mH General Purpose Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 2mH | |
ET (Volt-Time) | 20VµS | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €1.33000 | €13.30 |
| 25 | €1.31240 | €32.81 |
| 50 | €1.28680 | €64.34 |
| 100 | €1.21810 | €121.81 |
| 250 | €1.13228 | €283.07 |
| 500 | €1.06368 | €531.84 |
| 1 000 | €0.99505 | €995.05 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.69425 |


