Similar

78604/16MC | |
|---|---|
DigiKey Part Number | 78604/16MC-ND |
Manufacturer | |
Manufacturer Product Number | 78604/16MC |
Description | PULSE XFMR 2:1 4MH |
Customer Reference | |
Detailed Description | 4mH General Purpose Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | General Purpose | |
Inductance | 4mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.57100 | €78.55 |
| Unit Price without VAT: | €1.57100 |
|---|---|
| Unit Price with VAT: | €1.97161 |


