78604/16JC-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: €1.59080
Datasheet
3.3mH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/16JC-R

DigiKey Part Number
78604/16JC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78604/16JC-R
Description
PULSE XFMR 2:1 3.3MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3mH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
General Purpose
Inductance
3.3mH
ET (Volt-Time)
28VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.43434€717.17
Manufacturers Standard Package
Unit Price without VAT:€1.43434
Unit Price with VAT:€1.80010