
78602/2JC-R | |
|---|---|
DigiKey Part Number | 811-78602/2JC-RTR-ND - Tape & Reel (TR) 811-78602/2JC-RCT-ND - Cut Tape (CT) 811-78602/2JC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78602/2JC-R |
Description | PULSE XFMR 1:1:1 380UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 380µH General Purpose Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 380µH | |
ET (Volt-Time) | 10VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.70800 | €17.08 |
| 25 | €1.64040 | €41.01 |
| 50 | €1.59080 | €79.54 |
| 100 | €1.54230 | €154.23 |
| 250 | €1.48004 | €370.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.43434 | €717.17 |
| 1 000 | €1.38981 | €1,389.81 |
| 1 500 | €1.36431 | €2,046.46 |
| 2 500 | €1.33275 | €3,331.88 |
| 3 500 | €1.31230 | €4,593.05 |
| 5 000 | €1.29093 | €6,454.65 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

