7803SR-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 6 077
Unit Price: €4.87000
Datasheet

Similar


Recom Power
In Stock: 2 552
Unit Price: €7.19000
Datasheet

Similar


Recom Power
In Stock: 9 181
Unit Price: €2.90000
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 7.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7803SR-C

DigiKey Part Number
811-1115-ND
Manufacturer
Manufacturer Product Number
7803SR-C
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 7.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
7803SR-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

400In Stock
Ships from WEC